



RACM18-24SER | |
|---|---|
DigiKey Part Number | 945-3129-ND |
Manufacturer | |
Manufacturer Product Number | RACM18-24SER |
Description | AC/DC CONVERTER 24V 18W |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 750mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM18-24SER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 750mA | |
Power (Watts) | 18 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | IP68, Universal Input | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) | |
Approval Agency | CE | |
Line Regulation | 1% | |
Load Regulation | 1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,57000 € | 40,57 € |
| 5 | 38,64000 € | 193,20 € |
| 10 | 37,83800 € | 378,38 € |
| 25 | 36,80200 € | 920,05 € |
| 50 | 36,03740 € | 1.801,87 € |
| 100 | 35,28870 € | 3.528,87 € |
| 250 | 34,32280 € | 8.580,70 € |
| Unit Price without VAT: | 40,57000 € |
|---|---|
| Unit Price with VAT: | 48,27830 € |

