



RACM18-12SER | |
|---|---|
DigiKey Part Number | 945-3128-ND |
Manufacturer | |
Manufacturer Product Number | RACM18-12SER |
Description | AC/DC CONVERTER 12V 18W |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM18-12SER Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Recom Power | Features IP68, Universal Input |
Series | Operating Temperature -20°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Line Regulation 1% |
Current - Output (Max) 1.5A | Load Regulation 1% |
Power (Watts) 18 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,06000 € | 40,06 € |
| 5 | 38,16000 € | 190,80 € |
| 10 | 37,36800 € | 373,68 € |
| 25 | 36,34440 € | 908,61 € |
| 50 | 35,58940 € | 1.779,47 € |
| 100 | 34,85000 € | 3.485,00 € |
| 250 | 33,89604 € | 8.474,01 € |
| Unit Price without VAT: | 40,06000 € |
|---|---|
| Unit Price with VAT: | 47,67140 € |

