
RACM15E-30SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM15E-30SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM15E-30SK/OF |
Description | AC/DC CONVERTER 30V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 80 ~ 275 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 275 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Baseplate, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.10" L x 0.90" W x 0.80" H (78.7mm x 22.9mm x 20.3mm) | |
Approval Agency | CB Scheme, CE, cURus, FCC, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 8,20056 € | 147,61 € |
| Unit Price without VAT: | 8,20056 € |
|---|---|
| Unit Price with VAT: | 9,75867 € |

