RACM150-24S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 30
Unit Price: 78,80000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
RECOM REM/RACM Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

RACM150-24S

DigiKey Part Number
945-2289-ND
Manufacturer
Manufacturer Product Number
RACM150-24S
Description
AC/DC CONVERTER 24V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-25°C ~ 80°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.60" L x 2.44" W x 1.94" H (116.8mm x 62.0mm x 49.2mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
5.6 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM230-24SG/ENCRecom Power30945-RACM230-24SG/ENC-ND78,80000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes