Similar



RACG150-12S | |
|---|---|
DigiKey Part Number | 945-2615-ND |
Manufacturer | |
Manufacturer Product Number | RACG150-12S |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACG150-12S Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 86% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.30" L x 3.86" W x 1.50" H (160.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Current - Output 1 12.5 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRS-150-12 | MEAN WELL USA Inc. | 488 | 1866-3319-ND | 16,83000 € | Similar |


