700mA 38 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD60-700/IP67

DigiKey Part Number
RACD60-700/IP67-ND
Manufacturer
Manufacturer Product Number
RACD60-700/IP67
Description
LED DRIVER CC AC/DC 38-54V 700MA
Customer Reference
Detailed Description
700mA 38 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
700mA
Manufacturer
Recom Power
Power (Watts)
60 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, SCP
Part Status
Obsolete
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 70°C
Type
Constant Current
Efficiency
89%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
4.78" L x 2.00" W x 1.10" H (121.5mm x 50.8mm x 27.9mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, cULus, EN
Voltage - Input (Max)
264VAC
Mounting Type
Chassis Mount
Voltage - Output
38 ~ 54V
Weight
0.441 lb (200.03 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.