Similar

RACD45-1850A | |
|---|---|
DigiKey Part Number | 945-2137-ND |
Manufacturer | |
Manufacturer Product Number | RACD45-1850A |
Description | LED DRIVER CC AC/DC 15-24V 1.85A |
Customer Reference | |
Detailed Description | 1.85A 15 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 45 W |
Manufacturer Recom Power | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.85" L x 1.77" W x 1.28" H (174.0mm x 45.0mm x 32.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 15 ~ 24V | Weight 0.882 lb (400.07 g) |
Current - Output (Max) 1.85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED50W-024-C2100-D | Thomas Research Products | 460 | 1121-1082-ND | 51,38000 € | Similar |


