Similar
Similar

RACD30-500 | |
|---|---|
DigiKey Part Number | 945-1420-ND |
Manufacturer | |
Manufacturer Product Number | RACD30-500 |
Description | LED DRIVER CC AC/DC 10-56V 500MA |
Customer Reference | |
Detailed Description | 500mA 10 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD30-500 Models |
Category | Current - Output (Max) 500mA |
Manufacturer Recom Power | Power (Watts) 30 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 6.30" L x 1.97" W x 0.87" H (160.0mm x 50.0mm x 22.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, SEMKO |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 10 ~ 56V | Weight 0.373 lb (169.19 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APC-25-500 | MEAN WELL USA Inc. | 80 | 1866-1124-ND | 9,86000 € | Similar |
| GSC25E-500 | MEAN WELL USA Inc. | 118 | 1866-5199-ND | 13,43000 € | Similar |





