
RACD25-500P | |
|---|---|
DigiKey Part Number | 945-1706-ND |
Manufacturer | |
Manufacturer Product Number | RACD25-500P |
Description | LED DRIVER CC AC/DC 42-52V 500MA |
Customer Reference | |
Detailed Description | 500mA 42 ~ 52V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 42 ~ 52V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.48" L x 1.20" W x 0.98" H (190.0mm x 30.5mm x 25.0mm) | |
Approval Agency | CE, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 0.485 lb (219.99 g) |

