
RACD20-500-LP | |
|---|---|
DigiKey Part Number | 945-2943-ND |
Manufacturer | |
Manufacturer Product Number | RACD20-500-LP |
Description | LED DRIVER CC AC/DC 2-40V 500MA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500mA 2 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD20-500-LP Models |
Category | Current - Output (Max) 500mA |
Manufacturer Recom Power | Power (Watts) 20 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 45°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.04" L x 1.97" W x 0.51" H (128.0mm x 50.0mm x 13.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CB, CE, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 2 ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| 5 | 13,19600 € | 65,98 € |
| 10 | 12,69200 € | 126,92 € |
| 25 | 12,05720 € | 301,43 € |
| 50 | 11,59680 € | 579,84 € |
| 100 | 11,15390 € | 1.115,39 € |
| 250 | 10,59372 € | 2.648,43 € |
| 500 | 10,18832 € | 5.094,16 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,18360 € |

