Similar

RACD20-500/277 | |
|---|---|
DigiKey Part Number | 945-1708-ND |
Manufacturer | |
Manufacturer Product Number | RACD20-500/277 |
Description | LED DRIVER CC AC/DC 20-40V 500MA |
Customer Reference | |
Detailed Description | 500mA 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD20-500/277 Models |
Category | Current - Output (Max) 500mA |
Manufacturer Recom Power | Power (Watts) 20 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.15" L x 2.91" W x 1.04" H (80.0mm x 74.0mm x 26.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 20 ~ 40V | Weight 0.43 lb (195.04 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-40-C0500 | Thomas Research Products | 76 | 1121-1473-ND | 30,26000 € | Similar |


