
RACD20-350D-US | |
|---|---|
DigiKey Part Number | 945-1419-ND |
Manufacturer | |
Manufacturer Product Number | RACD20-350D-US |
Description | LED DRIVER CC AC/DC 3-34V 350MA |
Customer Reference | |
Detailed Description | 350mA 3 ~ 34V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Recom Power | Voltage - Isolation 3 kV |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 40°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 2 | Size / Dimension 6.10" L x 1.97" W x 0.87" H (155.0mm x 50.0mm x 22.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, EN, SEMKO, UL |
Voltage - Input (Max) 130VAC | Mounting Type Chassis Mount |
Voltage - Output 3 ~ 34V | Weight 0.309 lb (140.16 g) |
Current - Output (Max) 350mA |

