Similar
Similar
Similar

RACD150-48 | |
|---|---|
DigiKey Part Number | 945-1673-ND |
Manufacturer | |
Manufacturer Product Number | RACD150-48 |
Description | LED DVR CC/CV AC/DC 34-48V 3.2A |
Customer Reference | |
Detailed Description | 3.2A 34 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD150-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 34 ~ 48V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.74" L x 2.68" W x 1.54" H (222.0mm x 68.0mm x 39.0mm) | |
Approval Agency | CE, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 2.1 lbs (952.5 g) |




