RACD150-36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 53,85000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 15
Unit Price: 37,65000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 37,65000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 32,64000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 20
Unit Price: 32,64000 €
Datasheet
4.2A 26 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD150-36

DigiKey Part Number
945-1672-ND
Manufacturer
Manufacturer Product Number
RACD150-36
Description
LED DVR CC/CV AC/DC 26-36V 4.2A
Customer Reference
Detailed Description
4.2A 26 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACD150-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.2A
Manufacturer
Recom Power
Power (Watts)
150 W
Series
Voltage - Isolation
3.75 kV
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Obsolete
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 70°C
Type
Constant Current, Voltage
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.74" L x 2.68" W x 1.54" H (222.0mm x 68.0mm x 39.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, EN, UL
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
26 ~ 36V
Weight
2.1 lbs (952.5 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HBG-160-36MEAN WELL USA Inc.01866-2180-ND53,85000 €Similar
NPF-120-30MEAN WELL USA Inc.151866-5347-ND37,65000 €Similar
NPF-120-36MEAN WELL USA Inc.01866-5348-ND37,65000 €Similar
NPF-90-30MEAN WELL USA Inc.01866-3604-ND32,64000 €Similar
NPF-90-36MEAN WELL USA Inc.201866-3605-ND32,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes