Similar

RACD12-700 | |
|---|---|
DigiKey Part Number | 945-1375-ND |
Manufacturer | |
Manufacturer Product Number | RACD12-700 |
Description | LED DRIVER CC AC/DC 3-17V 700MA |
Customer Reference | |
Detailed Description | 700mA 3 ~ 17V Constant Current LED Driver AC DC Converter Topology 1 Output |
EDA/CAD Models | RACD12-700 Models |
Category | Current - Output (Max) 700mA |
Manufacturer Recom Power | Power (Watts) 12 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 78% |
Topology AC DC Converter | Termination Style 5.5mm Socket, Screw Terminal |
Number of Outputs 1 | Size / Dimension 4.84" L x 1.77" W x 0.71" H (123.0mm x 45.0mm x 18.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cURus, PSE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 3 ~ 17V | Weight 0.221 lb (100.24 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACD12-700-LP | Recom Power | 15 | 945-2941-ND | 13,09000 € | Similar |


