
RACD12-500-LP | |
|---|---|
DigiKey Part Number | 945-2940-ND |
Manufacturer | |
Manufacturer Product Number | RACD12-500-LP |
Description | LED DRIVER CC AC/DC 2-24V 500MA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500mA 2 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD12-500-LP Models |
Category | Current - Output (Max) 500mA |
Manufacturer Recom Power | Power (Watts) 12 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 81% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.04" L x 1.97" W x 0.51" H (128.0mm x 50.0mm x 13.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CB, CE, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 2 ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 5 | 11,86600 € | 59,33 € |
| 10 | 11,41400 € | 114,14 € |
| 25 | 10,84280 € | 271,07 € |
| 50 | 10,42900 € | 521,45 € |
| 100 | 10,03080 € | 1.003,08 € |
| 250 | 9,52704 € | 2.381,76 € |
| 500 | 9,16256 € | 4.581,28 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |

