Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RACD100-48 | |
|---|---|
DigiKey Part Number | 945-1670-ND |
Manufacturer | |
Manufacturer Product Number | RACD100-48 |
Description | LED DVR CC/CV AC/DC 34-48V 2.1A |
Customer Reference | |
Detailed Description | 2.1A 34 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD100-48 Models |
Category | Current - Output (Max) 2.1A |
Manufacturer Recom Power | Power (Watts) 100 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current, Voltage | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.74" L x 2.68" W x 1.54" H (222.0mm x 68.0mm x 39.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, EN, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 34 ~ 48V | Weight 2.1 lbs (952.5 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-120H-54 | MEAN WELL USA Inc. | 4 | 1866-2342-ND | 45,04000 € | Similar |
| HLG-60H-48 | FORTEC Power GmbH | 505 | 5896-HLG-60H-48-ND | 28,30000 € | Similar |
| HLG-60H-48A | FORTEC Power GmbH | 14 | 5896-HLG-60H-48A-ND | 28,30000 € | Similar |
| HLG-60H-48B | MEAN WELL USA Inc. | 11 | 1866-2604-ND | 31,53000 € | Similar |
| HLG-80H-48 | MEAN WELL USA Inc. | 0 | 1866-2633-ND | 35,53000 € | Similar |






