RACD100-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 9
Unit Price: 90,48000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: 79,13000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 33,40000 €
Datasheet

Similar


FORTEC Power GmbH
In Stock: 1
Unit Price: 35,87000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 26
Unit Price: 32,64000 €
Datasheet

Similar


FORTEC Power GmbH
In Stock: 5
Unit Price: 32,64000 €
Datasheet
8.3A 9 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD100-12

DigiKey Part Number
945-1667-ND
Manufacturer
Manufacturer Product Number
RACD100-12
Description
LED DVR CC/CV AC/DC 9-12V 8.3A
Customer Reference
Detailed Description
8.3A 9 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACD100-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8.3A
Manufacturer
Recom Power
Power (Watts)
100 W
Series
Voltage - Isolation
3.75 kV
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Obsolete
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 70°C
Type
Constant Current, Voltage
Efficiency
88%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.74" L x 2.68" W x 1.54" H (222.0mm x 68.0mm x 39.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, EN, UL
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
9 ~ 12V
Weight
2.1 lbs (952.5 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVG-100-15AMEAN WELL USA Inc.91866-2792-ND90,48000 €Similar
HVG-65-12BMEAN WELL USA Inc.41866-2855-ND79,13000 €Similar
LPF-90-15MEAN WELL USA Inc.01866-3228-ND33,40000 €Similar
NPF-120-12FORTEC Power GmbH15896-NPF-120-12-ND35,87000 €Similar
NPF-90-12MEAN WELL USA Inc.261866-3600-ND32,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes