
RACD07-700 | |
|---|---|
DigiKey Part Number | 945-2113-ND |
Manufacturer | |
Manufacturer Product Number | RACD07-700 |
Description | LED DRIVER CC AC/DC 3-10.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 700mA 3 ~ 10.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD07-700 Models |
Category | Current - Output (Max) 700mA |
Manufacturer Recom Power | Power (Watts) 7 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 40°C |
Type Constant Current | Efficiency 70% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, LVD |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 3 ~ 10.5V | Weight 0.163 lb (73.94 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 5 | 12,71800 € | 63,59 € |
| 10 | 12,23300 € | 122,33 € |
| 25 | 11,62120 € | 290,53 € |
| 50 | 11,17780 € | 558,89 € |
| 100 | 10,75090 € | 1.075,09 € |
| 250 | 10,21096 € | 2.552,74 € |
| 500 | 9,82024 € | 4.910,12 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,55290 € |

