
RACD06-350-LP | |
|---|---|
DigiKey Part Number | 945-2936-ND |
Manufacturer | |
Manufacturer Product Number | RACD06-350-LP |
Description | LED DRIVER CC AC/DC 2-18V 350MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD06-350-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 2 ~ 18V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 77% | |
Termination Style | Terminal Block | |
Size / Dimension | 3.86" L x 1.81" W x 0.43" H (98.0mm x 46.0mm x 11.0mm) | |
Approval Agency | CE, cETLus, ENEC, PSE, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 5 | 9,72600 € | 48,63 € |
| 10 | 9,35600 € | 93,56 € |
| 25 | 8,88840 € | 222,21 € |
| 50 | 8,54920 € | 427,46 € |
| 100 | 8,22290 € | 822,29 € |
| 250 | 7,81008 € | 1.952,52 € |
| 500 | 7,51134 € | 3.755,67 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |

