Similar

RACD03-500-PSE | |
|---|---|
DigiKey Part Number | 945-2617-ND |
Manufacturer | |
Manufacturer Product Number | RACD03-500-PSE |
Description | LED DRVR CC AC/DC 3-9.5V 500MA |
Customer Reference | |
Detailed Description | 500mA 3 ~ 9.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD03-500-PSE Models |
Category | Current - Output (Max) 500mA |
Manufacturer Recom Power | Power (Watts) 3 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 40°C |
Type Constant Current | Efficiency 71% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm) |
Voltage - Input (Min) 100VAC | Approval Agency PSE |
Voltage - Input (Max) 120VAC | Mounting Type Chassis Mount |
Voltage - Output 3 ~ 9.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACD03-500 | Recom Power | 121 | 945-1665-ND | 11,21000 € | Similar |


