


RAC60-48SB | |
|---|---|
DigiKey Part Number | RAC60-48SB-ND |
Manufacturer | |
Manufacturer Product Number | RAC60-48SB |
Description | AC/DC CONVERTER 48V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.25A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC60-48SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 4.29" L x 2.30" W x 1.20" H (109.0mm x 58.5mm x 30.5mm) | |
Approval Agency | CE, cULus | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | 0.684 lb (310.26 g) |

