RAC60-24S/OF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 22,74000 €
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
RAC60-24S/OF
RAC60-24S/OF
Navigating the Complexities of AC/DC Designs and Specifications

RAC60-24S/OF

DigiKey Part Number
945-2223-ND
Manufacturer
Manufacturer Product Number
RAC60-24S/OF
Description
AC/DC CONVERTER 24V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
85%
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cURus
Current - Output 1
2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM60-24SK/OF/2X4Recom Power0945-RACM60-24SK/OF/2X4-ND22,74000 €Similar
Obsolete
Marketplace Stock: 100 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

100In Stock
Ships from WEC