


RAC60-15SB | |
|---|---|
DigiKey Part Number | RAC60-15SB-ND |
Manufacturer | |
Manufacturer Product Number | RAC60-15SB |
Description | AC/DC CONVERTER 15V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 4A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC60-15SB Models |
Category | Applications ITE (Commercial) |
Manufacturer Recom Power | Features SCP |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 86% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 4.29" L x 2.30" W x 1.20" H (109.0mm x 58.5mm x 30.5mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, cULus |
Voltage - Output 1 15V | Line Regulation ±1% |
Current - Output (Max) 4A | Load Regulation ±1% |
Power (Watts) 60 W | Weight 0.684 lb (310.26 g) |

