Similar



RAC45-12SG/OF | |
|---|---|
DigiKey Part Number | 945-3038-ND |
Manufacturer | |
Manufacturer Product Number | RAC45-12SG/OF |
Description | AC/DC CONVERTER 12V 44W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC45-12SG/OF Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 84% |
Part Status Obsolete | Operating Temperature -25°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.01" W x 1.10" H (101.6mm x 51.0mm x 28.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Current - Output 1 3.7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM60-12SK/OF/2X4 | Recom Power | 2 | 945-RACM60-12SK/OF/2X4-ND | 22,74000 € | Similar |


