Enclosed AC DC Converters 1 Output 24V 1.67A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC40-24SA

DigiKey Part Number
945-1098-ND
Manufacturer
Manufacturer Product Number
RAC40-24SA
Description
AC/DC CONVERTER 24V 40W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.67A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
83%
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
7-DIP Module, 5 Leads
Type
Enclosed
Size / Dimension
3.50" L x 2.50" W x 1.08" H (89.0mm x 63.5mm x 27.5mm)
Number of Outputs
1
Approval Agency
CE, cULus
Voltage - Input
90 ~ 264 VAC
Standard Number
60601-1
Voltage - Output 1
24V
Line Regulation
±0.5%
Current - Output (Max)
1.67A
Load Regulation
±1%
Power (Watts)
40 W
Weight
0.618 lb (280.32 g)
Applications
Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.