
RAC40-24SA-E-ST | |
|---|---|
DigiKey Part Number | RAC40-24SA-E-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC40-24SA-E-ST |
Description | AC/DC CONVERTER 24V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.41" L x 2.51" W x 1.20" H (111.9mm x 63.7mm x 30.5mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 1.67 A |


