Similar




RAC40-15SB-ST | |
|---|---|
DigiKey Part Number | RAC40-15SB-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC40-15SB-ST |
Description | AC/DC DIN RAIL SUPPLY 15V 40W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 15V 2.67A |
Datasheet | Datasheet |
EDA/CAD Models | RAC40-15SB-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.67A | |
Power (Watts) | 40W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.41" L x 2.51" W x 1.28" H (111.9mm x 63.7mm x 32.5mm) | |
Approval Agency | CE | |
Minimum Load Required | - |


