
RAC40-15DA | |
|---|---|
DigiKey Part Number | 945-1097-ND |
Manufacturer | |
Manufacturer Product Number | RAC40-15DA |
Description | AC/DC CONVERTER 15V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 1.33A, 1.33A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 83% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.08" H (89.0mm x 63.5mm x 27.5mm) |
Number of Outputs 2 | Approval Agency CE, cULus |
Voltage - Input 90 ~ 264 VAC | Standard Number 60601-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 1.33A, 1.33A | Load Regulation ±1% |
Power (Watts) 40 W | Weight 0.618 lb (280.32 g) |
Applications Medical |

