Direct



RAC40-12DB | |
|---|---|
DigiKey Part Number | RAC40-12DB-ND |
Manufacturer | |
Manufacturer Product Number | RAC40-12DB |
Description | AC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 1.67A, 1.67A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC40-12DB Models |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 83% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) |
Number of Outputs 2 | Approval Agency CE |
Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 1.67A, 1.67A | Load Regulation ±1% |
Power (Watts) 40 W | Weight 0.618 lb (280.32 g) |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMD40-1212 | TDK-Lambda | 23 | 285-1761-ND | 84,69000 € | Direct |


