Similar




RAC40-05SB-ST | |
|---|---|
DigiKey Part Number | RAC40-05SB-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC40-05SB-ST |
Description | AC/DC DIN RAIL SUPPLY 5V 40W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 8A |
Datasheet | Datasheet |
EDA/CAD Models | RAC40-05SB-ST Models |
Category | Current - Output (Max) 8A |
Manufacturer Recom Power | Power (Watts) 40W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 81% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.41" L x 2.51" W x 1.28" H (111.9mm x 63.7mm x 32.5mm) |
Voltage - Output 1 5V | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM40-05SK-T | Recom Power | 47 | 945-RACM40-05SK-T-ND | 24,73000 € | Similar |


