
RAC40-05SA | |
|---|---|
DigiKey Part Number | 945-1094-ND |
Manufacturer | |
Manufacturer Product Number | RAC40-05SA |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 8A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 3.50" L x 2.50" W x 1.08" H (89.0mm x 63.5mm x 27.5mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.618 lb (280.32 g) |

