Similar



RAC40-0515TB-ST | |
|---|---|
DigiKey Part Number | RAC40-0515TB-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC40-0515TB-ST |
Description | AC/DC DIN RAIL SUP 5V +/-15V 40W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 3 Output 5V 15V -15V 5A, 500mA, 500mA |
Datasheet | Datasheet |
EDA/CAD Models | RAC40-0515TB-ST Models |
Category | Voltage - Output 3 -15V |
Manufacturer Recom Power | Current - Output (Max) 5A, 500mA, 500mA |
Series | Power (Watts) 40W |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type AC | Efficiency 81% |
Number of Outputs 3 | Operating Temperature -40°C ~ 70°C (With Derating) |
AC Voltage - Input 90 ~ 264 VAC | Features Universal Input |
Voltage - Output 1 5V | Size / Dimension 4.41" L x 2.51" W x 1.28" H (111.9mm x 63.7mm x 32.5mm) |
Voltage - Output 2 15V | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMT40-51515 | TDK-Lambda | 10 | 285-1778-ND | 99,36000 € | Similar |


