Direct



RAC40-0512TB | |
|---|---|
DigiKey Part Number | RAC40-0512TB-ND |
Manufacturer | |
Manufacturer Product Number | RAC40-0512TB |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 5A, 600mA, 600mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC40-0512TB Models |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 82% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 7-DIP Module |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) |
Number of Outputs 3 | Approval Agency CE |
Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 5A, 600mA, 600mA | Load Regulation ±3% |
Power (Watts) 40 W | Weight 0.618 lb (280.32 g) |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMT40-51212 | TDK-Lambda | 33 | 285-1777-ND | 99,36000 € | Direct |


