


RAC40-0512DB-ST | |
|---|---|
DigiKey Part Number | RAC40-0512DB-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC40-0512DB-ST |
Description | AC/DC DIN RAIL SUPPLY 5V 12V 40W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 2 Output 5V 12V 5A, 1.25A |
Datasheet | Datasheet |
EDA/CAD Models | RAC40-0512DB-ST Models |
Category | Current - Output (Max) 5A, 1.25A |
Manufacturer Recom Power | Power (Watts) 40W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 82% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.41" L x 2.51" W x 1.28" H (111.9mm x 63.7mm x 32.5mm) |
Voltage - Output 1 5V | Approval Agency CE |
Voltage - Output 2 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMD40-512 | TDK-Lambda | 20 | 285-1780-ND | 84,02000 € | Similar |


