


RAC35-24SG/OF | |
|---|---|
DigiKey Part Number | 945-3037-ND |
Manufacturer | |
Manufacturer Product Number | RAC35-24SG/OF |
Description | AC/DC CONVERTER 24V 36W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC35-24SG/OF Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -20°C ~ 65°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.01" W x 1.10" H (101.6mm x 51.0mm x 28.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 1.5 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM60-24SK/OF/2X4 | Recom Power | 58 | 945-RACM60-24SK/OF/2X4-ND | 22,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 € | 14,74 € |
| 5 | 14,04000 € | 70,20 € |
| 10 | 13,74800 € | 137,48 € |
| 25 | 13,37240 € | 334,31 € |
| 50 | 13,09460 € | 654,73 € |
| Unit Price without VAT: | 14,74000 € |
|---|---|
| Unit Price with VAT: | 17,54060 € |

