


RAC35-05SG/OF | |
|---|---|
DigiKey Part Number | 945-3034-ND |
Manufacturer | |
Manufacturer Product Number | RAC35-05SG/OF |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC35-05SG/OF Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 78% |
Part Status Obsolete | Operating Temperature -20°C ~ 65°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.01" W x 1.10" H (101.6mm x 51.0mm x 28.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus |
Current - Output 1 6 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM40-05SK/OF | Recom Power | 10 | 945-RACM40-05SK/OF-ND | 19,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,63000 € | 14,63 € |
| Unit Price without VAT: | 14,63000 € |
|---|---|
| Unit Price with VAT: | 17,40970 € |

