Similar



RAC30-15DA-E | |
|---|---|
DigiKey Part Number | RAC30-15DA-E-ND |
Manufacturer | |
Manufacturer Product Number | RAC30-15DA-E |
Description | AC/DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 1A, 1A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC30-15DA-E Models |
Category | Applications ITE (Commercial) |
Manufacturer Recom Power | Features SCP |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 80% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module, 5 Leads |
Number of Outputs 2 | Size / Dimension 3.50" L x 2.50" W x 1.00" H (89.0mm x 63.5mm x 25.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus |
Voltage - Output 1 15V | Line Regulation ±1% |
Current - Output (Max) 1A, 1A | Load Regulation ±3% |
Power (Watts) 30 W | Weight 0.467 lb (211.83 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMD40-1515 | TDK-Lambda | 37 | 285-1762-ND | 84,02000 € | Similar |
| TMP 30215 | Traco Power | 33 | 1951-1168-ND | 54,59000 € | Similar |



