Similar



RAC30-15DA-E-ST | |
|---|---|
DigiKey Part Number | RAC30-15DA-E-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC30-15DA-E-ST |
Description | AC/DC CONVERTER 15V -15V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC30-15DA-E-ST Models |
Category | Current - Output 2 1 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 82% |
Type Enclosed | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features DC Input Capable, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 15V | Size / Dimension 4.41" L x 2.51" W x 1.20" H (111.9mm x 63.7mm x 30.5mm) |
Voltage - Output 2 -15V | Approval Agency CE, cURus |
Current - Output 1 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMD40-1515 | TDK-Lambda | 37 | 285-1762-ND | 84,02000 € | Similar |
| TMP 30215 | Traco Power | 33 | 1951-1168-ND | 54,59000 € | Similar |




