Similar



RAC30-0512DA | |
|---|---|
DigiKey Part Number | RAC30-0512DA-ND |
Manufacturer | |
Manufacturer Product Number | RAC30-0512DA |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 3A, 1.25A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC30-0512DA Models |
Category | Applications ITE (Commercial) |
Manufacturer Recom Power | Features SCP |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 79% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module, 5 Leads |
Number of Outputs 2 | Size / Dimension 3.50" L x 2.50" W x 1.00" H (89.0mm x 63.5mm x 25.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus |
Voltage - Output 1 5V | Line Regulation ±1%, ±5% |
Current - Output (Max) 3A, 1.25A | Load Regulation ±2%, ±6% |
Power (Watts) 30 W | Weight 0.467 lb (211.83 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMD40-512 | TDK-Lambda | 20 | 285-1780-ND | 84,02000 € | Direct |
| ECL30UD03-E | XP Power | 0 | 1470-1207-ND | 59,25000 € | Similar |



