Enclosed AC DC Converters 1 Output 3.3V 1.06A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 1.06A 85 ~ 305 VAC, 120 ~ 430 VDC Input
RECOM RAC3.5-K/277 Series | Digi-Key Daily
RAC: Low Cost Miniature AC/DC Power Supplies

RAC3.5-3.3SK/277

DigiKey Part Number
945-3177-ND
Manufacturer
Manufacturer Product Number
RAC3.5-3.3SK/277
Description
AC/DC CONVERTER 3.3V 3.5W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 1.06A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC3.5-3.3SK/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.06A
Power (Watts)
3.5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 4 Leads
Size / Dimension
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)
Approval Agency
CE, cURus
Line Regulation
±0.5%
Load Regulation
1%
Weight
0.069 lb (31.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,99000 €9,99 €
59,51400 €47,57 €
109,31600 €93,16 €
259,06080 €226,52 €
508,87280 €443,64 €
1008,68850 €868,85 €
2508,45060 €2.112,65 €
5008,27506 €4.137,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,99000 €
Unit Price with VAT:11,88810 €