Direct



RAC20-24SA-ST | |
|---|---|
DigiKey Part Number | RAC20-24SA-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-24SA-ST |
Description | AC/DC CONVERTER 24V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-24SA-ST Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 84% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.41" L x 2.51" W x 1.08" H (111.9mm x 63.7mm x 27.5mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 840 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC20-24SK | Recom Power | 2.183 | 945-3247-ND | 12,31000 € | Direct |



