Powerline RAC20-N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Powerline RAC20-N Series
Navigating the Complexities of AC/DC Designs and Specifications

RAC20-15SN

DigiKey Part Number
945-2931-ND
Manufacturer
Manufacturer Product Number
RAC20-15SN
Description
AC/DC CONVERTER 15V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1.33A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC20-15SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.33A
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Approval Agency
CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.137 lb (62.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Stock Options
Factory Stock: 40
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,77000 €27,77 €
526,44800 €132,24 €
1025,89900 €258,99 €
2525,18960 €629,74 €
5024,66640 €1.233,32 €
10024,15390 €2.415,39 €
25023,49264 €5.873,16 €
Unit Price without VAT:27,77000 €
Unit Price with VAT:33,04630 €