Enclosed AC DC Converters 1 Output 15V 1.33A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC20-15SK/277

DigiKey Part Number
945-RAC20-15SK/277-ND
Manufacturer
Manufacturer Product Number
RAC20-15SK/277
Description
AC/DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1.33A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC20-15SK/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.33A
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±2%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.405
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,52000 €13,52 €
512,87000 €64,35 €
1012,60300 €126,03 €
2512,25840 €306,46 €
5012,00380 €600,19 €
10011,75440 €1.175,44 €
25011,43264 €2.858,16 €
50011,19512 €5.597,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,52000 €
Unit Price with VAT:16,08880 €