Direct



RAC20-15DA | |
|---|---|
DigiKey Part Number | RAC20-15DA-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-15DA |
Description | AC/DC CONVERTER 15V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 677mA, 677mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-15DA Models |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 82% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP Module, 6 Leads |
Type Enclosed | Size / Dimension 2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm) |
Number of Outputs 2 | Approval Agency CE, cULus |
Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 677mA, 677mA | Load Regulation ±3% |
Power (Watts) 20 W | Weight 0.243 lb (110.22 g) |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC20-15DK | Recom Power | 81 | 945-3240-ND | 12,31000 € | Direct |


