RAC20-12DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 193
Unit Price: 12,41000 €
Datasheet
Enclosed AC DC Converters 2 Output 12V 833mA, 833mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 12V 833mA, 833mA 90 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC20-12DA

DigiKey Part Number
RAC20-12DA-ND
Manufacturer
Manufacturer Product Number
RAC20-12DA
Description
AC/DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 833mA, 833mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC20-12DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
82%
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP Module, 6 Leads
Type
Enclosed
Size / Dimension
2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm)
Number of Outputs
2
Approval Agency
CE, cULus
Voltage - Input
90 ~ 264 VAC
Standard Number
60950-1
Voltage - Output 1
12V
Line Regulation
±0.5%
Current - Output (Max)
833mA, 833mA
Load Regulation
±3%
Power (Watts)
20 W
Weight
0.243 lb (110.22 g)
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC20-12DKRecom Power193945-3239-ND12,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes