


RAC150-48SG/OF | |
|---|---|
DigiKey Part Number | 945-3026-ND |
Manufacturer | |
Manufacturer Product Number | RAC150-48SG/OF |
Description | AC/DC CONVERTER 48V 125W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 3.125 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 € | 57,89 € |
| 5 | 55,13600 € | 275,68 € |
| 10 | 53,99000 € | 539,90 € |
| 25 | 52,51240 € | 1.312,81 € |
| 50 | 51,42120 € | 2.571,06 € |
| 100 | 50,35290 € | 5.035,29 € |
| Unit Price without VAT: | 57,89000 € |
|---|---|
| Unit Price with VAT: | 68,88910 € |

