Open Frame, Conformal Coated AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame, Conformal Coated AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC150-12SG/OF

DigiKey Part Number
945-3027-ND
Manufacturer
Manufacturer Product Number
RAC150-12SG/OF
Description
AC/DC CONVERTER 12V 125W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame, Conformal Coated
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
Approval Agency
CB, CE, cURus, EAC
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,47000 €57,47 €
554,73600 €273,68 €
1053,59800 €535,98 €
2552,13080 €1.303,27 €
5051,04760 €2.552,38 €
10049,98730 €4.998,73 €
Manufacturers Standard Package
Unit Price without VAT:57,47000 €
Unit Price with VAT:68,38930 €