Enclosed AC DC Converters 1 Output 24V 625mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC15-24SB

DigiKey Part Number
945-1088-ND
Manufacturer
Manufacturer Product Number
RAC15-24SB
Description
AC/DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 625mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
2.52" L x 1.80" W x 0.94" H (64.0mm x 45.6mm x 23.8mm)
Approval Agency
CE, cULus
Standard Number
60601-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.265 lb (120.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.