New Product
RAC15-05SK/WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC15-15SK/WI

DigiKey Part Number
945-RAC15-15SK/WI-ND
Manufacturer
Manufacturer Product Number
RAC15-15SK/WI
Description
AC/DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1A 18 ~ 264 VAC, 18 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC15-15SK/WI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
18 ~ 264 VAC, 18 ~ 375 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
Approval Agency
CB, CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±2%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Factory Stock: 759
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,50000 €13,50 €
512,85800 €64,29 €
1012,59000 €125,90 €
2512,24520 €306,13 €
5011,99080 €599,54 €
10011,74170 €1.174,17 €
25011,42024 €2.855,06 €
50011,18296 €5.591,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,50000 €
Unit Price with VAT:16,06500 €